VishayIMC1210ERR68M表面贴装电感器
Inductor RF Chip Molded Wirewound 0.68uH 20% 25.2MHz 30Q-Factor Powdered Iron 0.45A 0.6Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 0.68u | |
| 20% | |
| 25.2M | |
| 0.45 | |
| 0.6 | |
| 30 | |
| 25.2M | |
| 160M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

