VishayIMC0805ERR39J01表面贴装电感器
Inductor RF Chip Wirewound 0.39uH 5% 100MHz 45Q-Factor Ceramic 0.21A 2.2Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.39u | |
| 5% | |
| 100M | |
| 0.21 | |
| 2.2 | |
| 45 | |
| 250M | |
| 780M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
Use this high frequency chip IMC0805ERR39J01 surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 780M Hz. This device utilizes wirewound technology. It has an inductance of 390n H. This SMD inductor has a maximum DC current of 210m A with a maximum resistance of 2.2 Ohm. It has a tolerance of 5%. This product is 2.2 mm long, 1.4 mm tall and 1.45 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

