| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor | |
| 4 | |
| 5300 | |
| -55 | |
| 110 | |
| 1.3 | |
| 70 | |
| 600 | |
| CSA|cUL|DIN|EN|FIMKO|UL|VDE | |
| 100 | |
| 400 | |
| 500 | |
| 1 | |
| 1.15 | |
| 60 | |
| 50 | |
| 5 | |
| 2.8 | |
| 11 | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) mm |
| Package Width | 6.81(Max) mm |
| Package Length | 20.07(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
