| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 4 | |
| 5300 | |
| -40 | |
| 100 | |
| 1.65 | |
| 50 | |
| 300 | |
| BSI|CQC|CSA|FIMKO|IEC|UL | |
| 400 | |
| 400 | |
| 250 | |
| 6 | |
| 1.25 | |
| 60 | |
| 20 | |
| 10 | |
| 1.9 | |
| 1.4 | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) mm |
| Package Width | 6.81(Max) mm |
| Package Length | 20.07(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

