VishayILD1207T晶体管和光伏输出光电耦合器
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 2 | |
| 4000 | |
| -55 | |
| 110 | |
| 1.55 | |
| 70 | |
| 200 | |
| cUL|DIN|EN|UL | |
| 400 | |
| 300 | |
| 1.2 | |
| 30 | |
| Tape and Reel | |
| 100 | |
| 10 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

