VishayIL4118-X017三端双向可控硅及SCR输出光电耦合器
Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Yes | |
| 35(Typ) | |
| cUL|DIN|EN|FIMKO|IEC|UL|VDE | |
| Triac | |
| AC | |
| 595 | |
| 5300 | |
| 1.3 | |
| 1.5 | |
| 800 | |
| 6 | |
| 25 | |
| 10000(Min) | |
| 60 | |
| 0.7(Typ) | |
| 300 | |
| 100 | |
| 500 | |
| -55 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 3.81(Max) |
| Package Width | 6.5(Max) |
| Package Length | 8.7(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

