| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Zero-Crossing Circuit | Yes |
| Maximum Turn-On Time (us) | 35(Typ) |
| Standard | CSA|cUL|FIMKO|IEC|UL |
| Output Device | Triac |
| Output Type | AC |
| Maximum Output Voltage (VAC) | 420 |
| Minimum Isolation Voltage (Vrms) | 4420(Max) |
| Typical Forward Voltage (V) | 1.16 |
| Maximum Forward Voltage (V) | 1.35 |
| Repetitive Peak Off-State Voltage (V) | 600 |
| Maximum Reverse Voltage (V) | 6 |
| Zero-Crossing Voltage (V) | 25 |
| Typical Critical Rate of Rise of Off-State Voltage (V/us) | 10000(Min) |
| Maximum Forward Current (mA) | 60 |
| Minimum Trigger Current (mA) | 6(Max) |
| Maximum Continuous Output Current (mA) | 300 |
| Repetitive Peak Off-State Current (uA) | 100 |
| Maximum Power Dissipation (mW) | 500 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 3.81(Max) |
| Package Width | 6.5(Max) |
| Package Length | 8.7(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| Pin Count | 6 |
| Lead Shape | Gull-wing |