VishayIL300-E-X007T晶体管和光伏输出光电耦合器
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Linear Photovoltaic | |
| 1 | |
| 5300 | |
| -55 | |
| 100 | |
| 1.5 | |
| BSI|cUL|FIMKO|UL | |
| 210 | |
| 1.4 | |
| 5 | |
| 60 | |
| Tape and Reel | |
| 1.75 | |
| 1.75 | |
| Mounting | Surface Mount |
| Package Height | 3.81(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP-8A SMD |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

