25-50% 折扣
Infineon Technologies AGIKP04N60TXKSA1IGBT 芯片
Trans IGBT Chip N-CH 600V 8A 42W 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 1.5 | |
| 8 | |
| 0.1 | |
| 42 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

