Infineon Technologies AGIHW15N120R3FKSA1IGBT 芯片
Trans IGBT Chip N-CH 1200V 30A 254W 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 1200 | |
| 1.48 | |
| 30 | |
| 0.1 | |
| 254 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.1(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 16.13(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

