VishayIHLP5050FDER2R2MA1表面贴装电感器
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 22A 0.0042Ohm DCR 5050 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20% | |
| 100K | |
| 22(Typ) | |
| 40(Typ) | |
| 0.0042 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.59 | |
| Surface Mount | |
| 12.9 | |
| 6.4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。