VishayIHLP5050EZERR22M01表面贴装电感器
Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 51A 0.0008Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.22u | |
| 20 | |
| 20% | |
| 100K | |
| 51(Typ) | |
| 110(Typ) | |
| 0.0008 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 12.9 | |
| 5 |
Make any circuit look clean and compact using this power IHLP5050EZERR22M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 13.7 mm long, 5 mm tall and 12.9 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 51(Typ) A with a maximum resistance of 800u Ohm. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 220n H.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

