VishayIHLP4040EDER150M5A表面贴装电感器
Power Choke Shielded Wirewound 15uH 20% 100KHz Powdered Iron 6.5A 0.03927Ohm DCR 4040 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 15u | |
| 20 | |
| 20% | |
| 100K | |
| 6.5(Typ) | |
| 5.17(Typ) | |
| 0.03927 | |
| 8.17M(Typ) | |
| 2 | |
| 4040 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 11.5 | |
| Surface Mount | |
| 10.3 | |
| 5.4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

