VishayIHLP2525EZERR56M01表面贴装电感器

Power Choke Shielded Wirewound 0.56uH 20% 100KHz Powdered Iron 20A 0.0036Ohm DCR 2525 T/R

This power IHLP2525EZERR56M01 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 20(Typ) A with a maximum resistance of 3.6m Ohm. This product is 7.24 mm long, 5 mm tall and 6.72 mm deep. It has a tolerance of 20%. It has an inductance of 560n H. This device is made with wirewound technology. Its test frequency is 100K Hz.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    10 星期
    • Price: $0.8193
    1. 1+$0.8193
    2. 2500+$0.6391
    3. 26000+$0.6357

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。