10-25% 折扣

VishayIHLP2525CZERR20M01表面贴装电感器

Power Choke Shielded Wirewound 0.2uH 20% 100KHz Powdered Iron 24A 0.003Ohm DCR 2525 T/R

An ideal space-saving electronic component is this power IHLP2525CZERR20M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 24(Typ) A with a maximum resistance of 3m Ohm. It has an inductance of 200n H. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. Its test frequency is 100K Hz.

Import TariffMay apply to this part

2,984 个零件: 可以明天配送

    Total$0.47Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1946+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      中国
         
      • Price: $0.4715
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1946+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      中国
      • In Stock: 984
      • Price: $0.4715
    • (2000)

      可以明天配送

      Increment:
      2000
      Ships from:
      美国
      Date Code:
      2421+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      中国
      • In Stock: 2,000
      • Price: $0.3958

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。