VishayIHLP2525CZERR10M07表面贴装电感器
Power Choke Shielded Wirewound 0.1uH 20% 100KHz Powdered Iron 32.5A 0.00135Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.1u | |
| 20% | |
| 100K | |
| 32.5(Typ) | |
| 60(Typ) | |
| 0.00135(Typ) | |
| 400M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

