VishayIHA304BA含铅电感器
Inductor Filter Solenoidal Core 50uH 10% 1KHz Ferrite 4.3A 50mOhm DCR AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Solenoidal Core | |
| Ferrite | |
| 50u | |
| 10% | |
| 1K | |
| 4.3 | |
| 0.05 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 13.97 | |
| 29.73 |
This filter IHA304BA leaded inductor from Vishay is available for both power applications and RF applications. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with solenoidal core technology. It has an inductance of 50u H. This product is 29.73 mm long with a diameter of 13.97 mm. This leaded inductor has a maximum DC current of 4.3 A with a maximum resistance of 50m Ohm. Its test frequency is 1K Hz. It has a tolerance of 10%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。