VishayIH10EB101K含铅电感器
Inductor Filter Wirewound 100uH 10% 1KHz Ferrite 10A 30mOhm DCR RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Wirewound | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 10 | |
| 0.03 | |
| Through Hole | |
| Radial | |
| 33.32 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 23.75 | |
| 41.28 |
Use this filter IH10EB101K leaded inductor from Vishay to resist changes in electric current in an electronic circuit. This part has a pitch of 33.32 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. Its test frequency is 1K Hz. It has an inductance of 100u H. This leaded inductor has a maximum DC current of 10 A with a maximum resistance of 30m Ohm. This device utilizes wirewound technology. This product is 41.28 mm long with a diameter of 23.75 mm. It has a tolerance of 10%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

