VishayIH03BQ500K含铅电感器
Inductor Filter Wirewound 50uH 10% 1KHz Ferrite 5.6A 50mOhm DCR RDL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Wirewound | |
| Ferrite | |
| 50u | |
| 10% | |
| 1K | |
| 5.6 | |
| 0.05 | |
| Through Hole | |
| Radial | |
| 19.05 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20.32 | |
| 22.23 |
Jump-start your electrical design by including this filter IH03BQ500K leaded inductor from Vishay. This part has a pitch of 19.05 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 10%. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 5.6 A with a maximum resistance of 50m Ohm. It has an inductance of 50u H. This device utilizes wirewound technology. This product is 22.23 mm long with a diameter of 20.32 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。