VishayIFSC1111ABER220M01表面贴装电感器
Inductor Power Shielded Wirewound 22uH 20% 100KHz 0.54A 1.025Ohm DCR 1111 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 22u | |
| 20% | |
| 100K | |
| 0.54 | |
| 0.72 | |
| 1.025 | |
| 2 | |
| 1111 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 1.3 |
This power IFSC1111ABER220M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. It has an inductance of 22u H. It has a tolerance of 20%. This product is 3.2 mm long, 1.3 mm tall and 3.2 mm deep. This SMD inductor has a maximum DC current of 600mA (typ) with a maximum resistance of 1.025 Ohm. Its test frequency is 100K Hz.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

