10-25% 折扣
VishayIFSC0806AZER4R7M01表面贴装电感器
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 0.85A 0.387Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 4.7u | |
| 20% | |
| 100K | |
| 0.85 | |
| 0.8 | |
| 0.387 | |
| 2 | |
| 0806 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
This power IFSC0806AZER4R7M01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 900mA (typ) with a maximum resistance of 398m Ohm. It has an inductance of 4.7u H. This device is made with wirewound technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

