Infineon Technologies AGIDW10G65C5XKSA1Rectifiers
Diode Schottky SiC 650V 10A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 650 |
| Single | |
| 650 | |
| 10 | |
| 58 | |
| 1.7 | |
| 400 | |
| 300(Typ) | |
| 65000 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21 mm |
| Package Width | 5 mm |
| Package Length | 15.8 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

