| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 40 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 50.8 | |
| 17.65 | |
| 4.44 | |
| Through Hole |
Say goodbye to connector sockets never working by using this dip socket ICO-640-SGG connector socket developed by Samtec. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A. ICO-640-SGG is housed in polyester. It is insulated with polyester. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. This product is 50.8 mm long, 4.44 mm tall and 17.65 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。