Analog DevicesICM7211AMIPL+LCD 驱动器
Segment Display LCD Driver 4Digit 5V 40-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 28 | |
| 0.016(Typ) | |
| Parallel | |
| 3 | |
| 6 | |
| 5 | |
| -20 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.81 |
| Package Width | 13.97 |
| Package Length | 52.58 |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 40 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
