Infineon Technologies AGICL8001GXUMA1LED 驱动器
LED Driver 3 Segment 2300uA Supply Current 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 9.8 | |
| 26 | |
| 12|15|18|24 | |
| -0.3 to 27 | |
| 2300 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

