| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 70 |
| Thermal Time Constant Range (s) | 50 to 100 |
| Sensitivity Index (K) | 2900 |
| Sensitivity Index Range (K) | < 3250 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 200 |
| Resistance @ 25C (Ohm) | 15 |
| Resistance Range @ 25C (Ohm) | 7 to 50 |
| Percentage of Resistance Tolerance @ 25C (%) | ±20 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
| Application | High Power Industrial Equipment|Lighting Drivers |
| Body Material | Epoxy |
| Terminal Pitch (mm) | 7.5 |
| Seated Plane Height (mm) | 19(Max) |
| Packaging | Bag |
| Product Diameter (mm) | 13(Max) |
| Product Height (mm) | 19(Max) |
| Construction | Radial |
| Mounting | Through Hole |