Infineon Technologies AGICE2B0565交流至直流交换转换器
OFF-LINE SMPS CURRENT MODE CONTROLLER WITH INTEGRATED 650V/ 800V COOLMOS
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 4.37(Max) - 0.38(Min) |
| Package Width | 6.35 |
| Package Length | 9.52 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
