AmphenolIBPS092-KMKM-12.0IN同轴电缆组件

Cable Assembly Coaxial 0.304m Type K to Type K M-M

InstaBend® PhaseStable 092 is an Ultra-Flexible phase-stable coax assembly featuring a proprietary fluorocarbon dielectric, TF4®, eliminating the PTFE change phase occurring around 19 ºC. PhaseTrack assemblies have the same triple-shield construction used in our popular SF®, SFT®, SilverLine®, and MilTtech® cables and are ideal for applications demanding stable phase over temperature.



Features

  • •  Sold as cable assemblies
  • •  Low outgassing materials per ASTM E595
  • •  Class 100,000 clean room manufacturing
  • •  Vented connectors, if applicable
  • •  Radiation Resistance: 100 MRads

Read More


Import TariffMay apply to this part

10 个零件: 可以明天配送

    Total$125.14Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2409+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      印度
      • In Stock: 10
      • Price: $125.14

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。