Infineon Technologies AGIAUCN04S6N009TATMA1MOSFETs
Trans MOSFET N-CH 40V 330A 10-Pin LHDSO EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quint Drain Quad Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| -55 to 175 | |
| 330 | |
| 0.89@10V | |
| 80@10V | |
| 80 | |
| 5650@25V | |
| 178000 | |
| 12 | |
| 6 | |
| 25 | |
| 10 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.35 mm |
| Package Width | 5.48 mm |
| Package Length | 5.15 mm |
| PCB changed | 10 |
| Supplier Package | LHDSO EP |
| 10 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。