Pulse Electronics CorporationHX1188NL电信变压器
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
The Pulse Electronics Telecom Transformer is ideal for applications requiring high switching speeds. It has an operating temperature range between -40°C and 85°C. The tranformer has 16 terminals. This device comes in tube packaging and has dimensions of 12.7 mm length, 5.97mm height and 9.65mm depth. It has a turn ratio of 1CT:1CT/1CT:1CT. The maximum DCR on the primary side is 1.5 Ohm, while its 1.5 Ohm on the secondary side. It also has a 10/100base-t single port transformer.
Certifications:
• J-STD-002
• J-STD-020
• J-STD-075
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10/100Base-T Transformer | |
| 2(1:1) | |
| 0.3 | |
| 1.5 | |
| 1.5 | |
| 1500Vrms | |
| -62@1MHz | |
| -32(Typ)@100MHz | |
| -18@5MHz | |
| -3@125MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| SMD | |
| 12.7 | |
| 9.4 | |
| 5.97 |
For applications requiring high switching speeds, add this HX1188NL telecom transformer developed by Pulse to a telecommunication system. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 16 terminals. This device comes in tube packaging. This product is 12.7 mm long, 5.97 mm tall and 9.65 mm deep. It has a turn ratio of 1CT:1CT/1CT:1CT. The maximum DCR on the primary side is 1.5 Ohm, while its 1.5 Ohm on the secondary side. It also has a 10/100base-t single port transformer.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

