TDK-Lambda AmericasHWS300-12/PV交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 27A 324W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 27 | |
| 324 | |
| 85 | |
| 265 | |
| 120 | |
| 330 | |
| 3000VAC | |
| 48mV | |
| 72mV | |
| 4.2(Typ) | |
| 47 to 63 | |
| 83(Typ) | |
| No | |
| Lug Terminal Female | |
| Lug Terminal Female | |
| Yes | |
| 150mV | |
| No | |
| -10 | |
| 70 | |
| 1000 | |
| Mounting | Chassis |
| Package Height | 61 mm |
| Package Width | 82 mm |
| Package Length | 189(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

