TDK-Lambda AmericasHWS150A-24/HD交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 6.5A 156W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 6.5 | |
| 156 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 96mV | |
| 150mV | |
| 1.9 | |
| 47 to 63 | |
| 90 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| No | |
| -10 | |
| 70 | |
| 520 | |
| Package Height | 82 mm |
| Package Width | 42 mm |
| Package Length | 160 + 19(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

