Microchip TechnologyHV2762LA-GAnalog Switch Multiplexers
Analog Switch 24 SPST 64-Pin LFGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| 24 SPST | |
| SPST | |
| 24 | |
| 24 | |
| 24 | |
| Yes | |
| Non-Inverting | |
| 5000 | |
| 5000 | |
| Single | |
| Single | |
| ±40 | |
| ±100 | |
| 40|-160 | |
| 4.5@40V@-160V | |
| 1300 | |
| 26(Typ)@40V@-160V | |
| 25 to 35 | |
| Dual | |
| 1000 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 64 |
| Standard Package Name | GA |
| Supplier Package | LFGA |
| 64 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

