Microchip TechnologyHV230B1-GAnalog Switch Multiplexers
Analog Switch Octal SPST 26-Pin BCC Tray
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Octal SPST | |
| SPST | |
| 8 | |
| 8 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 5000@5V | |
| 50000@5V | |
| Single | |
| Single | |
| ±40 | |
| -160|200 | |
| 38@40V@-160V | |
| 35 to 45 | |
| Dual | |
| 1000 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 26 |
| Supplier Package | BCC |
| 26 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

