Microchip TechnologyHV2201FG-GAnalog Switch Multiplexers
Analog Switch Octal SPDT 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Octal SPDT | |
| SPDT | |
| 8 | |
| 8 | |
| 16 | |
| Yes | |
| Non-Inverting | |
| 5000@5V | |
| 5000@5V | |
| Single | |
| Single | |
| ±40 | |
| -160|200 | |
| ±5@40V@-160V | |
| 38@40V@-160V | |
| 35 to 45 | |
| Dual | |
| 1000 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

