SamtecHTSW-140-10-G-S-RA连接器插头及 PCB 插座
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 101.6 | |
| 10.22 | |
| 3.09 | |
| 9.91 | |
| Through Hole |
Look no further than the metal film HTSW-140-10-G-S-RA header connector from Samtec, a great tool to use when board-to-board interconnects is required. This 6.8K connector has 0.125 (1 / 8) contacts that are plated with 3.81. Its pitch is 2% mm. It has a ±100 body orientation. It has a maximum voltage rating of Axial. This product comes packaged in bulk, so the parts will be stored loosely. This product is 1.68 mm tall. HTSW-140-10-G-S-RA is housed in -65 to 150 through hole.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

