SamtecHTSW-117-26-G-S连接器插头及 PCB 插座

Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Thanks to Samtec's unshrouded HTSW-117-26-G-S header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 17 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 43.18 mm long, 8.38 mm tall and 2.48 mm deep. HTSW-117-26-G-S is housed in natural liquid crystal polymer.

库存总量: 250 个零件

Quantity Increments of 1 Minimum 1
  • Ships from:
    美国
    Manufacturer Lead Time:
    1 周
    • Price:

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。