NXP SemiconductorsHTMS8001FTK/AF,115NFC/RFID 标签和转发器
NFC/RFID Tag and Transponder IC 100kHz to 150kHz 1760bit 2-Pin HVSON EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Passive | |
| IC | |
| 1760bit | |
| 100000(Min) | |
| 10(Min) | |
| 8 | |
| 100 to 150 | |
| ISO/IEC 11784|ISO/IEC 11785 | |
| 4 | |
| 5 | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SON |
| Supplier Package | HVSON EP |
| 2 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

