| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | White |
| Shrink Wall Type | Thin |
| Inside Diameter Before Shrinking (mm) | 6.4 |
| Inside Diameter After Shrinking (mm) | 3.2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 135 |
| Product Thickness (mm) | 0.6 |
| Factory Product Length (mm) | 1200 |
| Shrink Ratio | 2:1 |