STMicroelectronicsHSP061-8M16ESD 抑制器

ESD Suppressor Diode Array Uni-Dir 3V 16-Pin UQFN EP T/R

With STMicroelectronics' diode array HSP061-8M16 ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This ESD diode has a maximum ESD protection device voltage of 20@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 14(Typ) V. This ESD diode has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.8 pF. It is made in a octal configuration.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。