HoneywellHSCMAND600MG2A3板上贴装压力传感器

Pressure Sensor 0bar to 0.6bar Gage Medical 8-Pin SMD Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

Ensure the components within your system are safe with this HSCMAND600MG2A3 board mount pressure sensor from Honeywell which measures and responds to gas or liquid pressure changes. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has a response time of 0.46 ms. This part's ESD protection device has a maximum ESD protection device voltage of 3(Min) @ HBM kV. Its operating pressure range is 0bar to 0.6bar, while its maximum overload pressure is 2bar.

Import TariffMay apply to this part

10 个零件: 可以明天配送

    Total$58.65Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2506+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      中国
      • In Stock: 10
      • Price: $58.65

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。