HoneywellHSCDRRN010NDSA5板上贴装压力传感器

Board Mount Pressure Sensor -10inH2O to 10inH2O Differential Medical 8-Pin DIP Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

This HSCDRRN010NDSA5 board mount pressure sensor from Honeywell easily measures and responds to gas or liquid pressure changes within your device. This device's minimum operating supply voltage of 4.95 V, while its maximum is 5.05 V. This part has a temperature range of -20 °C to 85 °C. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV. Its operating pressure range is -10inH2O to 10inH2O, while its maximum overload pressure is 350inH2O. It has a response time of 1 ms.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 星期
    • Price: $81.49
    1. 1+$81.49
    2. 150+$79.63
    3. 500+$77.56

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。