HoneywellHSCDRRN010NDAA3板上贴装压力传感器

Pressure Sensor -10inH2O to 10inH2O Differential Medical 8-Pin DIP Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

This HSCDRRN010NDAA3 board mount pressure sensor from Honeywell ensures a quick response when there is a detection of changes to gas or liquid pressures within your system. This device's minimum operating supply voltage of 3.27 V, while its maximum is 3.33 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. Its operating pressure range is -10inH2O to 10inH2O, while its maximum overload pressure is 350inH2O. It has a response time of 0.46 ms.

440 个零件: 可以明天配送

    Total$51.76Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2504+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      中国
      • In Stock: 440
      • Price: $51.76

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。