HoneywellHSCDRRN001ND2A3板上贴装压力传感器

Pressure Sensor -1inH2O to 1inH2O Differential Medical 8-Pin DIP Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

Ensure your circuit board is protected from potentially dangerous gas or liquid pressure changes with this specially engineered HSCDRRN001ND2A3 board mount pressure sensor from Honeywell. This device's minimum operating supply voltage of 4.95 V, while its maximum is 5.05 V. This part has a temperature range of -20 °C to 85 °C. Its operating pressure range is -1inH2O to 1inH2O, while its maximum overload pressure is 270inH2O. It has a response time of 0.46 ms. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV.

3 个零件: 可以在 4 天内配送

    Total$63.10Price for 1

    • 可以在 4 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 3
      • Price: $63.10

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。