Mean Well EnterprisesHRPG-150-7.5交流至直流电源供应器
AC/DC Power Supply Single-OUT 7.5V 20A 150W 13-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 7.5 | |
| 20 | |
| 150 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.7(Typ) | |
| 47 to 63 | |
| ±2.5 | |
| 86(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 100mV(Max) | |
| No | |
| -40 | |
| 70 | |
| 630 | |
| Mounting | Chassis |
| Package Height | 38 mm |
| Package Width | 97 mm |
| Package Length | 159 + 10(Max) mm |
| PCB changed | 13 |
| 13 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.