| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| 150 | |
| 8.5 | |
| 27@10V | |
| 3.9@4.5V|7.6@10V | |
| 7.6 | |
| 460@30V | |
| 3000 | |
| 5 | |
| 5.7 | |
| 21 | |
| 8.7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 5.8(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
