| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| 产品类别 | Bipolar Small Signal |
| Material | Si |
| Configuration | Dual Common Emitter |
| Number of Elements per Chip | 2 |
| Maximum Collector-Base Voltage (V) | 120 |
| Maximum Collector-Emitter Voltage (V) | 120 |
| Maximum Base-Emitter Voltage (V) | 5 |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.3@1mA@10mA |
| Maximum DC Collector Current (A) | 0.1 |
| Minimum DC Current Gain | 200@2mA@6V |
| Maximum Power Dissipation (mW) | 300 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SMV |
| Pin Count | 5 |
| Lead Shape | Gull-wing |