| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Function | Demultiplexer |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Input Enables per Element | 0 |
| Number of Element Outputs | 4 |
| Number of Output Enables per Element | 0 |
| Minimum Operating Supply Voltage (V) | -3.6 |
| Typical Operating Supply Voltage (V) | -3.3 |
| Maximum Operating Supply Voltage (V) | -3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| Pin Count | 32 |
| Lead Shape | No Lead |