| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Minimum Input Frequency (MHz) | 21000 |
| Maximum Input Frequency (MHz) | 27000 |
| Minimum Output Frequency (MHz) | 0 |
| Maximum Output Frequency (MHz) | 3750 |
| Maximum Conversion Gain (dB) | 12(Typ) |
| Typical LO/RF Isolation (dB) | 10 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 32 |
| Supplier Package | CLLCC EP |
| Pin Count | 32 |