50-75% 折扣
Analog DevicesHMC725LC3C栅极
XOR/XNOR Gate 1-Element 4-IN 16-Pin CQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| XOR/XNOR | |
| 1 | |
| 4-IN | |
| 0 | |
| 0 | |
| 1 | |
| 0.105(Typ)@3V to 3.6V | |
| 0.105(Typ) | |
| -3.6 | |
| -3.3 | |
| -3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.31(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | CQFN EP |
| 16 | |
| Lead Shape | No Lead |
This HMC725LC3C logic circuit manufactured by Analog Devices will make a design versatile and strong. This part has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。